19193-0289
VersaKrimp Ring Tongue Terminal for 4 AWG Wire
Enhance your wire connections with our VersaKrimp Ring Tongue Terminal, perfect for 4 AWG wires. Designed for seamless crimp or compression installation onto a 3/4" (M18) stud, this terminal ensures secure and reliable conductivity. With a durable tin plating on the contact mating area, it meets stringent quality standards while offering RoHS compliance. Whether for industrial or DIY projects, this closed-brazed terminal is a versatile and essential component for your electrical setups. Elevate your wiring with ease and confidence.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19193-0289 |
Series: | 19193 - VersaKrimp |
Connector Type: | Ring, VersaKrimp |
Termination Method: | Crimp or Compression |
Stud Size: | 3/4" (M18) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 4 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed - Brazed |
Part Aliases: | 0191930289 |
SKU: | MOL19193-0289 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |