201201-0020
SPOT-ON 2.0 SR 201201 EMBSTP P SNG HDR STR
Enhance your PCB connections with the SPOT-ON 2.0 SR 201201 EMBSTP P SNG HDR STR. Featuring a natural color, this surface mount connector offers reliability with its brass contacts and polyamide construction. With a pitch of 2mm and voltage rating of 250V AC/DC, it ensures optimal performance in various applications. Its vertical orientation, keying feature, and embossed tape packaging make installation hassle-free. RoHS compliant and operating in a wide temperature range, it guarantees durability and safety. Trust in this connector system for seamless wire-to-board connectivity in your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201201-0020 |
Color: | Natural |
Series: | 201201 - Spot-On |
Amperage: | 3 A |
Connector Type: | Spot-On |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 2 mm |
Voltage: | 250 V AC/DC |
Material: | Polyamide |
Orientation: | Vertical |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Pick and Place: | Vacuum Pick-Up Area |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 1 µm |
Number of Contacts Loaded: | 2 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Part Aliases: | 2012010020 |
SKU: | MOL201201-0020 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |