201201-0072

Spot-On Wire-to-Board Header with Nail, 2.00mm Pitch, Single Row, Vertical, 7 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Red

Enhance your connectivity with this high-performance Spot-On Wire-to-Board Header. Featuring a convenient 2.00mm pitch, single-row design with 7 circuits, it offers seamless integration for your electronic projects. The vertical orientation and surface-mount termination method ensure easy installation, while its potting capability and matte tin plating guarantee durability and reliability. Crafted with precision in red polyamide, this header is not just functional but also visually appealing. With a current rating of 3A and a voltage limit of 250V AC/DC, it meets industry standards for performance. RoHS compliant and designed for longevity, this header is a must-have for your PCB connector needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201201-0072
Color: Red
Series: 201201 - Spot-On
Amperage: 3 A
Connector Type: Spot-On
Number of Contacts: 7
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2 mm
Voltage: 250 V AC/DC
Material: Polyamide
Orientation: Vertical
Keying: Yes
Packaging: Embossed Tape on Reel
Pick and Place: Vacuum Pick-Up Area
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 1 µm
Number of Contacts Loaded: 7
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Part Aliases: 2012010072
SKU: MOL201201-0072

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: