201201-0114
Spot-On Wire-to-Board Header with Nail, 2.00mm Pitch, Single Row, Vertical, 11 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Blue
Easily connect wires to boards with this Spot-On Wire-to-Board Header. With a 2.00mm pitch and 11 circuits in a single row, it offers efficient vertical mounting. The header features nail termination for secure surface mounting and potting capability for added durability. With matte tin plating and a vibrant blue color, it not only ensures reliable conductivity but also adds a pop of color to your assembly. Made of high-quality materials like brass and polyamide, it can handle up to 3A of current and 250V AC/DC. Designed for repeated use, it offers 30 mating cycles and secure PCB retention with polarization. RoHS compliant and featuring embossed tape packaging, this header is not only convenient but also environmentally friendly. Perfect for various applications, it is a reliable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201201-0114 |
Color: | Blue |
Series: | 201201 - Spot-On |
Amperage: | 3 A |
Connector Type: | Spot-On |
Number of Contacts: | 11 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 2 mm |
Voltage: | 250 V AC/DC |
Material: | Polyamide |
Orientation: | Vertical |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Pick and Place: | Vacuum Pick-Up Area |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 1 µm |
Number of Contacts Loaded: | 11 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Part Aliases: | 2012010114 |
SKU: | MOL201201-0114 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |