201201-0023
Spot-On Wire-to-Board Header with Nail, 2.00mm Pitch, Single Row, Vertical, 2 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Yellow
Enhance your wire-to-board connections with this Spot-On header, boasting a 2.00mm pitch for precise alignment. Designed for vertical mounting, this single-row connector features 2 circuits and is equipped with nail and potting capabilities for secure installation. With a matte tin plating, it ensures reliable conductivity while adding a pop of yellow to your assembly. Constructed with durable polyamide and brass materials, it can handle up to 3A and 250V AC/DC, making it ideal for various applications. RoHS compliant and featuring polarized and lockable features, this connector guarantees both performance and safety. Perfect for PCB assemblies, it comes in embossed tape packaging for easy handling and is compatible with vacuum pick-up systems for efficient assembly processes. Trust in its quality, with a 30 mating cycle lifespan, it's a long-lasting solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201201-0023 |
Color: | Yellow |
Series: | 201201 - Spot-On |
Amperage: | 3 A |
Connector Type: | Spot-On |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 2 mm |
Voltage: | 250 V AC/DC |
Material: | Polyamide |
Orientation: | Vertical |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Pick and Place: | Vacuum Pick-Up Area |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 1 µm |
Number of Contacts Loaded: | 2 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Part Aliases: | 2012010023 |
SKU: | MOL201201-0023 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |