203555-1026
CP65 WTB HDR RA TH REEL BLUE CKT
Enhance your electronics assembly with our CP65 WTB HDR RA TH REEL Blue CKT connector, designed for seamless wire-to-board connections. Crafted from durable nylon with copper alloy contacts, this connector ensures reliable performance in various applications. With a 6.5mm pitch and 11.8A amperage, it offers efficient power transmission, while its right-angle orientation and through-hole termination method make for easy installation. Boasting a 600V AC/DC voltage rating and operating temperature range of -40 to 105°C, this connector is suitable for demanding environments. Its matte tin plating and 30 mating cycles guarantee lasting quality, while features like keying, polarity, PCB retention, and lock to mating part add convenience and security to your setup. RoHS compliant and meeting stringent quality standards, this connector is a dependable choice for your PCB assembly needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 203555-1026 |
Color: | Blue |
Series: | 203555 |
Amperage: | 11.8 A |
Connector Type: | CP-6.5 |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Pitch: | 6.5 mm |
Voltage: | 600 V AC/DC |
Material: | Nylon |
Orientation: | Right Angle |
Keying: | Yes |
Tail Length: | 3.81 mm |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 1.27 µm |
Number of Contacts Loaded: | 6 |
Mating Cycles: | 30 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.27 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | 6.5 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Product Name: | CP-6.5 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 2035551026 |
SKU: | MOL203555-1026 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |