203555-1126

CP65 WTB HDR RA TH REEL BLK 6 KT

Easily connect wires to your PCB with our CP65 Right Angle Through Hole Reel Black 6 Pin Connector. Featuring a durable Nylon construction and Matte Tin plating, this connector ensures reliable performance in a wide range of operating temperatures (-40 to 105°C). With a voltage rating of 600V AC/DC and amperage of 11.8A, it's suitable for various industrial applications. The polarized design and secure PCB retention make installation hassle-free, while the RoHS compliance guarantees environmental sustainability. Trust in the quality and efficiency of our CP-6.5 connector for seamless wire-to-board connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 203555-1126
Color: Black
Series: 203555
Amperage: 11.8 A
Connector Type: CP-6.5
Number of Contacts: 6
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Copper Alloy
Pitch: 6.5 mm
Voltage: 600 V AC/DC
Material: Nylon
Orientation: Right Angle
Keying: Yes
Tail Length: 3.81 mm
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 1.27 µm
Number of Contacts Loaded: 6
Mating Cycles: 30
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1.27 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 6.5 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Product Name: CP-6.5
Material Flammability Standard: 94V-0
Part Aliases: 2035551126
SKU: MOL203555-1126

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: