203555-2024
CP65 WTB HDR RA SMT REEL BLUE 4CKT
Elevate your connectivity with our CP65 WTB HDR RA SMT REEL in a striking blue hue. Engineered for high-performance, this 4CKT connector boasts 11.8A of amperage, ideal for power-intensive applications. With CP-6.5 connector type and two rows of 4 contacts, it ensures secure and efficient data transmission. Its surface mount termination method, featuring copper alloy contact material, guarantees durability and reliability. Operating at a wide temperature range of -40 to 105°C and with a voltage rating of 600V AC/DC, it suits diverse environments. Constructed with nylon and meeting stringent material flammability standards, it prioritizes safety. With keying, polarity features, and PCB retention, it offers ease of installation and maintenance. RoHS compliant, this connector is not only high-performing but also environmentally responsible, making it an essential component for your projects. Elevate your connectivity with our CP65 WTB HDR RA SMT REEL in a striking blue hue. Engineered for high-performance, this 4CKT connector boasts 11.8A of amperage, ideal for power-intensive applications. With CP-6.5 connector type and two rows of 4 contacts, it ensures secure and efficient data transmission. Its surface mount termination method, featuring copper alloy contact material, guarantees durability and reliability. Operating at a wide temperature range of -40 to 105°C and with a voltage rating of 600V AC/DC, it suits diverse environments. Constructed with nylon and meeting stringent material flammability standards, it prioritizes safety. With keying, polarity features, and PCB retention, it offers ease of installation and maintenance. RoHS compliant, this connector is not only high-performing but also environmentally responsible, making it an essential component for your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 203555-2024 |
Color: | Blue |
Series: | 203555 |
Amperage: | 11.8 A |
Connector Type: | CP-6.5 |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Pitch: | 6.5 mm |
Voltage: | 600 V AC/DC |
Material: | Nylon |
Orientation: | Right Angle |
Keying: | Yes |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 1.27 µm |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 30 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.27 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | 6.5 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Product Name: | CP-6.5 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 2035552024 |
SKU: | MOL203555-2024 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/15/2023 | 513313 - Retraction/ modification of PCN 512811. This notification is to advise you of a modification to a previously issued PCN 512811. Please refer to the information below for details regarding the amendment |
Download |
12/31/2022 | 512811 - Change Supplier. for long terms pursue and continuous supply its decided for addition of alternative molex qualified vendors Kim Ann Singapore as a slitting vendor and first copper technology taiwan as the manufacturer |
Download |
03/01/2021 | 509366 - Manufacturing Process Change. molex India is introducing new plating lines at the new connector facility with lates technology in line with other Molex entities and reduce the process related challenges in current lines. to facilitate the plating technology change we are changing the gold and silver chemistry. (no change to form, fit or function) | Download |