203555-2012
CP-6.5 Header, 6.50mm Pitch, Dual Row, Right-Angle, Polarized, Surface Mount, Tube Packaging, 2 Circuits, Red
Enhance your power connector system with the CP-6.5 Header, featuring a 6.50mm pitch for secure connections. This dual-row, right-angle component is designed for surface mount applications, ensuring efficient installation. With a polarized design and tube packaging, it guarantees proper orientation and protection during handling. Its 2-circuit configuration, in a vibrant red housing, offers versatility for various circuit applications. Constructed with durable nylon housing and matte tin contact plating, it provides reliable performance in demanding environments. With an amperage rating of 11.8A and a voltage tolerance of 600V AC/DC, it meets high-power requirements. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial settings. RoHS compliant and part of the CP Wire-to-Board and Wire-to-Wire Connector Systems, this connector ensures both quality and environmental responsibility. Elevate your PCB connectivity with the CP-6.5 Header, a reliable and efficient solution for your electronic assemblies.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 203555-2012 |
Series: | 203555 |
Amperage: | 11.8 A |
Housing Material: | Nylon |
Number of Rows: | 2 |
Contact Plating: | Matte Tin |
Pitch: | 6.5 mm |
Voltage: | 600 V AC/DC |
Orientation: | Right Angle |
Number of Positions: | 2 |
Housing Color: | Red |
Termination Type: | Surface Mount |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Connector System: | Wire to Board |
Product Name: | CP-6.5 |
Part Aliases: | 2035552012 |
SKU: | MOL203555-2012 |
Series: | 203555 |
CSA: | LR19980 |
UL: | E29179 |
Comments: | See Product Specification for maximum current rating by circuit size andwire AWG |
Product Name: | CP-6.5 |
Breakaway: | No |
Circuits (maximum): | 2 |
Durability (mating cycles max): | 30 |
First Mate / Last Break: | No |
Flammability: | 94V-0 |
Glow-Wire Capable: | No |
Guide to Mating Part: | No |
Keying to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Material - Metal: | Copper Alloy |
Material - Plating Termination: | Matte Tin |
Net Weight: | 1.965/g |
PCB Locator: | Yes |
PCB Retention: | Yes |
Pitch - Termination Interface: | 6.50mm |
Plating min - Mating: | 1.270µm |
Plating min - Termination: | 1.270µm |
Polarized to Mating Part: | Yes |
Polarized to PCB: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |