203555-1124

CP65 WTB HDR RA TH REEL BLK 4 KT

Enhance your electronic connections with our high-quality Right Angle Through Hole Reel. Crafted with durable materials including Copper Alloy contacts and Matte Tin plating, this black connector boasts a 4-pin, 2-row design, ensuring secure and efficient power transmission. Meeting stringent industry standards, it offers a voltage rating of 600 V AC/DC and operates flawlessly in temperatures ranging from -40 to 105 °C. With features like PCB locator, retention, and polarization, installation is a breeze, guaranteeing a perfect fit every time. Designed for longevity, it withstands up to 30 mating cycles, making it ideal for various applications. Rest assured, this RoHS-compliant connector is a reliable choice for your wire-to-board connections. Elevate your connectivity with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 203555-1124
Color: Black
Series: 203555
Amperage: 11.8 A
Connector Type: CP-6.5
Number of Contacts: 4
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Copper Alloy
Pitch: 6.5 mm
Voltage: 600 V AC/DC
Material: Nylon
Orientation: Right Angle
Keying: Yes
Tail Length: 3.81 mm
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 1.27 µm
Number of Contacts Loaded: 4
Mating Cycles: 30
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1.27 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 6.5 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Product Name: CP-6.5
Material Flammability Standard: 94V-0
Part Aliases: 2035551124
SKU: MOL203555-1124

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
04/15/2023 513313 - Retraction/ modification of PCN 512811. This notification is to advise you of a modification to a previously issued PCN 512811. Please refer to the
information below for details regarding the amendment
Download
12/31/2022 512811 - Change Supplier. for long terms pursue and continuous supply its decided for addition of alternative molex qualified vendors Kim Ann Singapore as a slitting vendor and first copper technology taiwan as the manufacturer
Download