203555-2016

CP-6.5 Header, 6.50mm Pitch, Dual Row, Right-Angle, Polarized, Surface Mount, Tube Packaging, 6 Circuits, Blue

Elevate your PCB connectivity with our CP-6.5 Header, designed for seamless integration in electronic assemblies. This dual-row, right-angle component features a 6.50mm pitch for optimal spacing, with polarized orientation ensuring correct alignment. Surface mount compatibility and tube packaging streamline assembly processes, while the durable nylon housing in striking blue guarantees both functionality and aesthetics. With 6 circuits, this header offers reliable power transmission, rated for up to 11.8A and 600V AC/DC. Operating efficiently in a wide temperature range from -40 to 105°C, it's a versatile solution for various applications in the CP Wire-to-Board and Wire-to-Wire Connector Systems. Trust in our high-quality connectors to enhance your designs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 203555-2016
Series: 203555
Amperage: 11.8 A
Housing Material: Nylon
Number of Rows: 2
Contact Plating: Matte Tin
Pitch: 6.5 mm
Voltage: 600 V AC/DC
Orientation: Right Angle
Number of Positions: 6
Housing Color: Blue
Termination Type: Surface Mount
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Connector System: Wire to Board
Product Name: CP-6.5
Part Aliases: 2035552016
SKU: MOL203555-2016
Series: 203555
CSA: LR19980
UL: E29179
Comments: See Product Specification for maximum current rating by circuit size andwire AWG
Product Name: CP-6.5
Breakaway: No
Circuits (maximum): 6
Durability (mating cycles max): 30
First Mate / Last Break: No
Flammability: 94V-0
Glow-Wire Capable: No
Guide to Mating Part: No
Keying to Mating Part: Yes
Lock to Mating Part: Yes
Material - Metal: Copper Alloy
Material - Plating Termination: Matte Tin
Net Weight: 4.324/g
PCB Locator: Yes
PCB Retention: Yes
Pitch - Termination Interface: 6.50mm
Plating min - Mating: 1.270µm
Plating min - Termination: 1.270µm
Polarized to Mating Part: Yes
Polarized to PCB: Yes

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: