203555-2112

CP-6.5 Header, 6.50mm Pitch, Dual Row, Right-Angle, Polarized, Surface Mount, Tube Packaging, 2 Circuit, Blue

Introducing the CP-6.5 Header, a versatile 6.50mm pitch connector designed for efficient power transmission. This dual-row, right-angle connector features polarized housing in a striking blue color, ensuring secure and error-free connections. With surface mount termination, it offers easy integration onto PCBs. Boasting a 2-circuit design, it can handle an amperage of 11.8A and a voltage of 600V AC/DC, making it ideal for power applications. Crafted from durable nylon with matte tin contact plating, it guarantees reliable performance even in harsh environments, with an operating temperature range of -40 to 105°C. Whether used in wire-to-board or wire-to-wire setups, this connector is a dependable solution for your connectivity needs. Compliant with RoHS regulations, it upholds environmental standards without compromising on quality. Explore the CP-6.5 and experience seamless power connectivity in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 203555-2112
Series: 203555
Amperage: 11.8 A
Housing Material: Nylon
Number of Rows: 2
Contact Plating: Matte Tin
Pitch: 6.5 mm
Voltage: 600 V AC/DC
Orientation: Right Angle
Number of Positions: 2
Housing Color: Blue
Termination Type: Surface Mount
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Connector System: Wire to Board
Product Name: CP-6.5
Part Aliases: 2035552112
SKU: MOL203555-2112
Series: 203555
CSA: LR19980
UL: E29179
Comments: See Product Specification for maximum current rating by circuit size andwire AWG
Product Name: CP-6.5
Breakaway: No
Circuits (maximum): 2
Durability (mating cycles max): 30
First Mate / Last Break: No
Flammability: 94V-0
Glow-Wire Capable: No
Guide to Mating Part: No
Keying to Mating Part: Yes
Lock to Mating Part: Yes
Material - Metal: Copper Alloy
Material - Plating Termination: Matte Tin
Net Weight: 1.965/g
PCB Locator: Yes
PCB Retention: Yes
Pitch - Termination Interface: 6.50mm
Plating min - Mating: 1.270µm
Plating min - Termination: 1.270µm
Polarized to Mating Part: Yes
Polarized to PCB: Yes

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: