203555-1224

CP65 WTB HDR RA TH REEL NAT 4 KT

Easily connect wires to circuit boards with our CP65 WTB HDR RA TH REEL NAT 4 KT. This natural-colored connector features 4 contacts in a right-angle orientation, ideal for efficient PCB assembly. With a pitch of 6.5mm and through-hole termination method, it ensures secure and reliable connections. Made of durable nylon with copper alloy contacts, it can handle up to 600V AC/DC and 11.8A of current. Its matte tin plating offers enhanced conductivity, while its polarized design simplifies mating. With features like PCB locator and retention, it guarantees easy installation. RoHS compliant and suitable for a wide temperature range, -40 to 105°C, it meets high industry standards for quality and performance. Perfect for various applications, this CP-6.5 connector is a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 203555-1224
Color: Natural
Series: 203555
Amperage: 11.8 A
Connector Type: CP-6.5
Number of Contacts: 4
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Copper Alloy
Pitch: 6.5 mm
Voltage: 600 V AC/DC
Material: Nylon
Orientation: Right Angle
Keying: Yes
Tail Length: 3.81 mm
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 1.27 µm
Number of Contacts Loaded: 4
Mating Cycles: 30
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1.27 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 6.5 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Product Name: CP-6.5
Material Flammability Standard: 94V-0
Part Aliases: 2035551224
SKU: MOL203555-1224

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
04/15/2023 513313 - Retraction/ modification of PCN 512811. This notification is to advise you of a modification to a previously issued PCN 512811. Please refer to the
information below for details regarding the amendment
Download
12/31/2022 512811 - Change Supplier. for long terms pursue and continuous supply its decided for addition of alternative molex qualified vendors Kim Ann Singapore as a slitting vendor and first copper technology taiwan as the manufacturer
Download