203555-1226

CP65 WTB HDR RA TH REEL NAT 6 KT

Easily connect wires to a PCB with our CP-6.5 Right Angle Through Hole Receptacle. This natural-colored connector features 6 copper alloy contacts, suitable for 600V AC/DC applications. With a pitch of 6.5mm, it ensures secure termination on 1.6mm thick boards. Operating in temperatures ranging from -40 to 105°C, it offers reliable performance. The matte tin plating on the mating area and termination ensures durability, with a lifespan of 30 mating cycles. Featuring keying and polarization for proper alignment, it also includes PCB locator and retention for easy installation. RoHS compliant, it meets environmental standards without compromising on quality. Perfect for various industrial and electronic applications, this connector is a dependable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 203555-1226
Color: Natural
Series: 203555
Amperage: 11.8 A
Connector Type: CP-6.5
Number of Contacts: 6
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Copper Alloy
Pitch: 6.5 mm
Voltage: 600 V AC/DC
Material: Nylon
Orientation: Right Angle
Keying: Yes
Tail Length: 3.81 mm
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 1.27 µm
Number of Contacts Loaded: 6
Mating Cycles: 30
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1.27 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 6.5 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Product Name: CP-6.5
Material Flammability Standard: 94V-0
Part Aliases: 2035551226
SKU: MOL203555-1226

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: