203555-1222

CP65 WTB HDR RA TH REEL BLK 2 KT

Enhance your PCB connectivity with the CP65 WTB HDR RA TH REEL. Crafted in sleek black, this connector features two rows of CP-6.5 contacts, ensuring secure and efficient power transmission. With a high amperage rating of 11.8 A and a voltage capacity of 600 V AC/DC, it guarantees reliable performance in various applications. Its durable nylon construction, along with matte tin plating, offers robust protection against environmental factors, while its right-angle orientation and PCB mounting capability provide versatility in installation. RoHS compliant and designed for longevity, the CP65 WTB HDR RA TH REEL is the perfect solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 203555-1222
Color: Black
Series: 203555
Amperage: 11.8 A
Connector Type: CP-6.5
Number of Contacts: 2
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Copper Alloy
Pitch: 6.5 mm
Voltage: 600 V AC/DC
Material: Nylon
Orientation: Right Angle
Keying: Yes
Tail Length: 3.81 mm
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 1.27 µm
Number of Contacts Loaded: 2
Mating Cycles: 30
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1.27 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 6.5 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Product Name: CP-6.5
Material Flammability Standard: 94V-0
Part Aliases: 2035551222
SKU: MOL203555-1222

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: