203555-2214
CP-6.5 Header, 6.50mm Pitch, Dual Row, Right-Angle, Polarized, Surface Mount, Tube Packaging, 4 Circuits, Natural
Introducing the CP-6.5 Header, a versatile component designed for seamless PCB connectivity. With a 6.50mm pitch and dual-row configuration, this right-angle header offers enhanced versatility in circuit design. Featuring polarized construction for foolproof alignment, it ensures secure and reliable connections. Suitable for surface mount applications, it comes in tube packaging for convenience. Boasting 4 circuits, this header is perfect for power transmission, with a high amperage rating of 11.8 A and a maximum voltage of 600 V AC/DC. Constructed from durable nylon housing with matte tin contact plating, it guarantees long-lasting performance even in harsh environments. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a dependable choice for a wide range of applications. Trusted for its quality and performance, the CP-6.5 Header is an essential component for your connectivity needs. Explore its full capabilities in our CP Wire-to-Board and Wire-to-Wire Connector Systems.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 203555-2214 |
Series: | 203555 |
Amperage: | 11.8 A |
Housing Material: | Nylon |
Number of Rows: | 2 |
Contact Plating: | Matte Tin |
Pitch: | 6.5 mm |
Voltage: | 600 V AC/DC |
Orientation: | Right Angle |
Number of Positions: | 4 |
Housing Color: | Natural |
Termination Type: | Surface Mount |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Connector System: | Wire to Board |
Product Name: | CP-6.5 |
Part Aliases: | 2035552214 |
SKU: | MOL203555-2214 |
Series: | 203555 |
CSA: | LR19980 |
UL: | E29179 |
Comments: | See Product Specification for maximum current rating by circuit size andwire AWG |
Product Name: | CP-6.5 |
Breakaway: | No |
Circuits (maximum): | 4 |
Durability (mating cycles max): | 30 |
First Mate / Last Break: | No |
Flammability: | 94V-0 |
Glow-Wire Capable: | No |
Guide to Mating Part: | No |
Keying to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Material - Metal: | Copper Alloy |
Material - Plating Termination: | Matte Tin |
Net Weight: | 3.121/g |
PCB Locator: | Yes |
PCB Retention: | Yes |
Pitch - Termination Interface: | 6.50mm |
Plating min - Mating: | 1.270µm |
Plating min - Termination: | 1.270µm |
Polarized to Mating Part: | Yes |
Polarized to PCB: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |