203555-1122

CP65 WTB HDR RA TH REEL BLUE CKT

Elevate your connectivity with our CP65 WTB HDR RA TH REEL Blue CKT. This high-performance connector boasts a sleek blue design, perfect for adding a pop of color to your setup. With an amperage of 11.8 A and voltage rating of 600 V AC/DC, it ensures reliable power transmission. Crafted with durable nylon and copper alloy materials, it guarantees long-lasting performance even in tough conditions. Featuring a right-angle orientation and through-hole termination method, it offers easy installation on your PCB. RoHS-compliant and with matte tin plating, it meets industry standards for safety and quality. Whether for industrial or commercial use, this connector is the perfect choice for your wiring needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 203555-1122
Color: Blue
Series: 203555
Amperage: 11.8 A
Connector Type: CP-6.5
Number of Contacts: 2
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Copper Alloy
Pitch: 6.5 mm
Voltage: 600 V AC/DC
Material: Nylon
Orientation: Right Angle
Keying: Yes
Tail Length: 3.81 mm
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 1.27 µm
Number of Contacts Loaded: 2
Mating Cycles: 30
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1.27 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 6.5 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Product Name: CP-6.5
Material Flammability Standard: 94V-0
Part Aliases: 2035551122
SKU: MOL203555-1122

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: