203555-2222

CP65 WTB HDR RA SMT REEL BLK CKT

Elevate your PCB connectivity with our CP65 WTB HDR RA SMT REEL BLK CKT. This high-performance black connector boasts a rugged construction and unmatched reliability, making it ideal for demanding industrial applications. Featuring two contacts and a 6.5mm pitch, it ensures secure and efficient power transmission. With an amperage rating of 11.8A and a voltage tolerance of 600V AC/DC, it delivers exceptional performance under varying conditions. The surface mount termination method and right-angle orientation offer flexibility in installation, while the matte tin plating guarantees optimal conductivity. RoHS compliant and designed for longevity, this connector is a must-have for your electronic projects. Upgrade to our CP65 series and experience seamless connectivity like never before.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 203555-2222
Color: Black
Series: 203555
Amperage: 11.8 A
Connector Type: CP-6.5
Number of Contacts: 2
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Copper Alloy
Pitch: 6.5 mm
Voltage: 600 V AC/DC
Material: Nylon
Orientation: Right Angle
Keying: Yes
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 1.27 µm
Number of Contacts Loaded: 2
Mating Cycles: 30
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1.27 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 6.5 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Product Name: CP-6.5
Material Flammability Standard: 94V-0
Part Aliases: 2035552222
SKU: MOL203555-2222

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: