203555-1116
CP65 WTB HDR RA TH TUBE BLK 6 KT
Easily connect wires to circuit boards with our CP65 Right Angle Through Hole Tube Connector. Featuring a durable Nylon housing in sleek black, this connector is designed for secure and efficient power transmission. With 6 copper alloy contacts, it offers a reliable amperage of 11.8 A and a high voltage rating of 600 V AC/DC. The matte tin plating ensures optimal conductivity, while the polarized design and PCB retention feature guarantee proper alignment and stability. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a dependable choice for various applications. Compliant with RoHS standards, this connector is not only high-performing but also environmentally friendly. Upgrade your electronic connections with our CP65 series.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 203555-1116 |
Color: | Black |
Series: | 203555 |
Amperage: | 11.8 A |
Connector Type: | CP-6.5 |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Pitch: | 6.5 mm |
Voltage: | 600 V AC/DC |
Material: | Nylon |
Orientation: | Right Angle |
Keying: | Yes |
Tail Length: | 3.81 mm |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 1.27 µm |
Number of Contacts Loaded: | 6 |
Mating Cycles: | 30 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.27 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | 6.5 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Product Name: | CP-6.5 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 2035551116 |
SKU: | MOL203555-1116 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |