203555-2126

CP65 WTB HDR RA SMT REEL BLK CKT

Elevate your PCB connectivity with our CP65 WTB HDR RA SMT REEL BLK CKT, designed for high-performance applications. This sleek black connector boasts a 6.5mm pitch, accommodating 6 contacts in 2 rows for efficient signal transmission. With a rugged nylon construction and matte tin plating, it ensures durability and reliable conductivity in demanding environments. Its right-angle orientation and PCB retention feature offer easy installation and secure attachment. RoHS compliant and operating at a wide temperature range, from -40 to 105°C, it's the ideal choice for industrial and commercial projects. Trust in the quality and precision of our CP-6.5 connector for seamless integration into your electronic systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 203555-2126
Color: Black
Series: 203555
Amperage: 11.8 A
Connector Type: CP-6.5
Number of Contacts: 6
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Copper Alloy
Pitch: 6.5 mm
Voltage: 600 V AC/DC
Material: Nylon
Orientation: Right Angle
Keying: Yes
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 1.27 µm
Number of Contacts Loaded: 6
Mating Cycles: 30
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1.27 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 6.5 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Product Name: CP-6.5
Material Flammability Standard: 94V-0
Part Aliases: 2035552126
SKU: MOL203555-2126

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: