203555-2114

CP-6.5 Header, 6.50mm Pitch, Dual Row, Right-Angle, Polarized, Surface Mount, Tube Packaging, 4 Circuits, Black

Enhance power connectivity with the CP-6.5 Header, a versatile component designed for efficient wire-to-board and wire-to-wire applications. Featuring a 6.50mm pitch and dual-row configuration, this right-angle connector ensures secure and polarized connections in surface-mount installations. With a durable nylon housing and matte tin contact plating, it offers reliable performance even in demanding environments. Boasting a 600V AC/DC voltage rating and 11.8A amperage, it's suitable for power transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial settings. Packaged in convenient tubes and available in black, it's easy to integrate and identify in your assembly. Elevate your connectivity solutions with the CP-6.5 Header.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 203555-2114
Series: 203555
Amperage: 11.8 A
Housing Material: Nylon
Number of Rows: 2
Contact Plating: Matte Tin
Pitch: 6.5 mm
Voltage: 600 V AC/DC
Orientation: Right Angle
Number of Positions: 4
Housing Color: Black
Termination Type: Surface Mount
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Connector System: Wire to Board
Product Name: CP-6.5
Part Aliases: 2035552114
SKU: MOL203555-2114
Series: 203555
CSA: LR19980
UL: E29179
Comments: See Product Specification for maximum current rating by circuit size andwire AWG
Product Name: CP-6.5
Breakaway: No
Circuits (maximum): 4
Durability (mating cycles max): 30
First Mate / Last Break: No
Flammability: 94V-0
Glow-Wire Capable: No
Guide to Mating Part: No
Keying to Mating Part: Yes
Lock to Mating Part: Yes
Material - Metal: Copper Alloy
Material - Plating Termination: Matte Tin
Net Weight: 3.121/g
PCB Locator: Yes
PCB Retention: Yes
Pitch - Termination Interface: 6.50mm
Plating min - Mating: 1.270µm
Plating min - Termination: 1.270µm
Polarized to Mating Part: Yes
Polarized to PCB: Yes

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: