203555-1112

CP65 WTB HDR RA TH TUBE BLUE CKT

Elevate your circuitry with our CP65 WTB HDR RA TH TUBE BLUE CKT connector, a high-performance component designed for seamless integration. Featuring a striking blue hue, this connector boasts a rugged nylon construction and a right-angle orientation for optimal space utilization. With a copper alloy contact material and matte tin plating, it ensures reliable conductivity and durability. Suitable for through-hole termination, it offers a secure and stable connection, with 2 contacts and 2 rows for enhanced versatility. Operating at temperatures ranging from -40 to 105°C, and with a 600V AC/DC voltage rating, it's ideal for a wide range of applications. RoHS compliant and meticulously engineered for quality, this connector is a must-have for your PCB assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 203555-1112
Color: Blue
Series: 203555
Amperage: 11.8 A
Connector Type: CP-6.5
Number of Contacts: 2
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Copper Alloy
Pitch: 6.5 mm
Voltage: 600 V AC/DC
Material: Nylon
Orientation: Right Angle
Keying: Yes
Tail Length: 3.81 mm
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 1.27 µm
Number of Contacts Loaded: 2
Mating Cycles: 30
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1.27 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 6.5 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Product Name: CP-6.5
Material Flammability Standard: 94V-0
Part Aliases: 2035551112
SKU: MOL203555-1112

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: