203555-2216
CP-6.5 Header, 6.50mm Pitch, Dual Row, Right-Angle, Polarized, Surface Mount, Tube Packaging, 6 Circuits, Natural
Introducing the CP-6.5 Header, a versatile component designed for efficient power connectivity in electronic systems. This dual-row connector features a 6.50mm pitch, right-angle orientation, and surface-mount termination, making it ideal for space-constrained PCB layouts. With 6 circuits and 2 rows, it offers reliable performance for wire-to-board applications. Constructed with durable nylon housing and matte tin contact plating, it ensures secure and stable connections. Rated for 11.8A and 600V AC/DC, it meets high-power requirements with ease. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. The natural housing color and tube packaging provide convenience in assembly and organization. Perfect for use in the CP Wire-to-Board and Wire-to-Wire Connector Systems, this connector guarantees efficient signal transmission in your electronic designs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 203555-2216 |
Series: | 203555 |
Amperage: | 11.8 A |
Housing Material: | Nylon |
Number of Rows: | 2 |
Contact Plating: | Matte Tin |
Pitch: | 6.5 mm |
Voltage: | 600 V AC/DC |
Orientation: | Right Angle |
Number of Positions: | 6 |
Housing Color: | Natural |
Termination Type: | Surface Mount |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Connector System: | Wire to Board |
Product Name: | CP-6.5 |
Part Aliases: | 2035552216 |
SKU: | MOL203555-2216 |
Series: | 203555 |
CSA: | LR19980 |
UL: | E29179 |
Comments: | See Product Specification for maximum current rating by circuit size andwire AWG |
Product Name: | CP-6.5 |
Breakaway: | No |
Circuits (maximum): | 6 |
Durability (mating cycles max): | 30 |
First Mate / Last Break: | No |
Flammability: | 94V-0 |
Glow-Wire Capable: | No |
Guide to Mating Part: | No |
Keying to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Material - Metal: | Copper Alloy |
Material - Plating Termination: | Matte Tin |
Net Weight: | 4.324/g |
PCB Locator: | Yes |
PCB Retention: | Yes |
Pitch - Termination Interface: | 6.50mm |
Plating min - Mating: | 1.270µm |
Plating min - Termination: | 1.270µm |
Polarized to Mating Part: | Yes |
Polarized to PCB: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |