203555-1016
CP65 WTB HDR RA TH TUBE BLUE CKT
Elevate your circuit connections with our CP65 WTB HDR RA TH TUBE BLUE CKT. Boasting a vibrant blue hue, this connector features a durable construction with copper alloy contacts and matte tin plating for reliable performance. With 6 contacts in 2 rows, it offers ample connectivity at a 6.5mm pitch. Designed for through-hole termination, it ensures secure attachment to your PCB. Its right-angle orientation and keying feature provide easy and accurate installation, while its nylon material and high operating temperature range of -40 to 105°C guarantee durability. Perfect for wire-to-board applications, this connector is RoHS compliant, making it a sustainable choice for your projects. Upgrade your PCB connections with the CP65 WTB HDR RA TH TUBE BLUE CKT and experience seamless performance.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 203555-1016 |
Color: | Blue |
Series: | 203555 |
Amperage: | 11.8 A |
Connector Type: | CP-6.5 |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Pitch: | 6.5 mm |
Voltage: | 600 V AC/DC |
Material: | Nylon |
Orientation: | Right Angle |
Keying: | Yes |
Tail Length: | 3.81 mm |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 1.27 µm |
Number of Contacts Loaded: | 6 |
Mating Cycles: | 30 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.27 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | 6.5 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Product Name: | CP-6.5 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 2035551016 |
SKU: | MOL203555-1016 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/15/2023 | 513313 - Retraction/ modification of PCN 512811. This notification is to advise you of a modification to a previously issued PCN 512811. Please refer to the information below for details regarding the amendment |
Download |
12/31/2022 | 512811 - Change Supplier. for long terms pursue and continuous supply its decided for addition of alternative molex qualified vendors Kim Ann Singapore as a slitting vendor and first copper technology taiwan as the manufacturer |
Download |
03/01/2021 | 509366 - Manufacturing Process Change. molex India is introducing new plating lines at the new connector facility with lates technology in line with other Molex entities and reduce the process related challenges in current lines. to facilitate the plating technology change we are changing the gold and silver chemistry. (no change to form, fit or function) | Download |