26-03-3061

KK 3.96mm Crimp Terminal Housing, Use With Trifurcon Terminals, 6 Circuits, Natural

Easily connect power circuits with this KK 3.96mm Crimp Terminal Housing, designed for use with Trifurcon Terminals. Featuring six circuits and a single row layout, it provides efficient wire-to-board connectivity. Crafted from durable nylon in a natural hue, it meets RoHS compliance standards. Designed for receptacle use, it is essential for various applications in electronics and beyond. Conveniently packaged in a bag, it ensures easy handling and storage. Upgrade your connector system with this high-quality housing, part of the KK 396 series.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 26-03-3061
Color: Natural
Series: 6442 - KK 396
Connector Type: KK 396
Gender: Receptacle
Housing Material: Nylon
Number of Contacts: 6
Number of Rows: 1
Pitch: 3.96 mm
Material: Nylon
Packaging: Bag
Circuit Application: Power
Connector System: Wire to Board
CSA Agency Certification: LR19980
Glow Wire Capable: No
Stackable: No
Material Flammability Standard: 94V-2
Part Aliases: 0026033061;6442-06-Z
SKU: MOL26-03-3061

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: