26-03-4201
KK 3.96mm Crimp Terminal Housing, Use With Trifurcon Terminals, Friction Ramp, 20 Circuits, Natural
Enhance your power connector system with our KK 3.96mm Crimp Terminal Housing, specially designed for use with Trifurcon Terminals. Featuring a convenient friction ramp for secure connections, this receptacle accommodates 20 circuits in a single row. Crafted from durable nylon in a natural finish, it meets RoHS compliance standards and is CSA agency certified for quality assurance. Perfect for wire-to-board applications, this housing ensures reliable performance in various environments. Upgrade your connectivity with ease and confidence.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 26-03-4201 |
Color: | Natural |
Series: | 6442 - KK 396 |
Connector Type: | KK 396 |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 20 |
Number of Rows: | 1 |
Pitch: | 3.96 mm |
Material: | Nylon |
Packaging: | Bag |
Circuit Application: | Power |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0026034201;6442-R20-Z |
SKU: | MOL26-03-4201 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |