26-03-3131
KK 3.96mm Crimp Terminal Housing, Use With Trifurcon Terminals, 13 Circuits, Natural
Easily connect and secure your trifurcon terminals with our KK 3.96mm Crimp Terminal Housing. Designed with 13 circuits for efficient power transmission, this receptacle in natural nylon color ensures durability and reliability. Perfect for wire-to-board applications, it meets RoHS compliance standards for environmentally friendly usage. Streamline your connectivity needs with this essential component from our KK 396 connector series.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 26-03-3131 |
Color: | Natural |
Series: | 6442 - KK 396 |
Connector Type: | KK 396 |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 13 |
Number of Rows: | 1 |
Pitch: | 3.96 mm |
Material: | Nylon |
Packaging: | Bag |
Circuit Application: | Power |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
Glow Wire Capable: | No |
Stackable: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0026033131;6442-13-Z |
SKU: | MOL26-03-3131 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/01/2018 | 503290 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download |
05/26/2015 | GCM 10663885 - New, Modified, Or Replacement Tooling. Molex is removing the last circuit ID on 6442 series housings. The circuit 1 ID will remain on the part. This change only affects parts with 4ckts and up. The smaller circuit sizes do not have a last circuit ID. | Download |
01/19/2015 | GCM 10653987 - Supplier Change. | Download |