26-03-4161
KK 3.96mm Crimp Terminal Housing, Use With Trifurcon Terminals, Friction Ramp, 16 Circuits, Natural
Easily connect and secure your Trifurcon Terminals with this KK 3.96mm Crimp Terminal Housing. Designed with a friction ramp for added stability, it accommodates 16 circuits in a single row. The natural nylon construction ensures durability, while its compatibility with wire to board connector systems makes it versatile for various applications. With RoHS compliance and lock-to-mating-part feature, it guarantees safety and reliability in your connections. Perfect for power circuit applications, this housing is an essential component for your connector setup. Packaged in a convenient bag, it is ready for use whenever you need it.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 26-03-4161 |
Color: | Natural |
Series: | 6442 - KK 396 |
Connector Type: | KK 396 |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 16 |
Number of Rows: | 1 |
Pitch: | 3.96 mm |
Material: | Nylon |
Packaging: | Bag |
Circuit Application: | Power |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0026034161;6442-R16-Z |
SKU: | MOL26-03-4161 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |