26-03-4241
KK 3.96mm Crimp Terminal Housing, Use With Trifurcon Terminals, Friction Ramp, 24 Circuits, Natural
Discover the essential KK 3.96mm Crimp Terminal Housing, perfectly designed for use with Trifurcon Terminals. Featuring a Friction Ramp for secure connections, this housing accommodates 24 circuits with precision. Crafted in a natural hue, it seamlessly integrates into various setups. Constructed from durable nylon, it ensures reliable performance in power applications. This housing, compliant with RoHS standards, is an indispensable component for Wire to Board connector systems. With its LR19980 certification and lock-to-mating-part feature, it guarantees safety and stability in every connection. Effortlessly enhance your connectivity solutions with this top-quality housing.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 26-03-4241 |
Color: | Natural |
Series: | 6442 - KK 396 |
Connector Type: | KK 396 |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 24 |
Number of Rows: | 1 |
Pitch: | 3.96 mm |
Material: | Nylon |
Packaging: | Bag |
Circuit Application: | Power |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0026034241;6442-R24-Z |
SKU: | MOL26-03-4241 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/01/2018 | 503290 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download |