26-03-3081

KK 3.96mm Crimp Terminal Housing, Use With Trifurcon Terminals, 8 Circuits, Natural

Easily connect trifurcon terminals with our KK 3.96mm Crimp Terminal Housing, designed for 8 circuits. Made of durable nylon in a natural color, this receptacle is part of the 6442 KK 396 series, ensuring reliable power connectivity. Suitable for wire-to-board applications, it meets RoHS compliance standards for environmentally friendly usage. Upgrade your connector system with this high-quality housing, packaged conveniently for your convenience.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 26-03-3081
Color: Natural
Series: 6442 - KK 396
Connector Type: KK 396
Gender: Receptacle
Housing Material: Nylon
Number of Contacts: 8
Number of Rows: 1
Pitch: 3.96 mm
Material: Nylon
Packaging: Bag
Circuit Application: Power
Connector System: Wire to Board
CSA Agency Certification: LR19980
Glow Wire Capable: No
Stackable: No
Material Flammability Standard: 94V-2
Part Aliases: 0026033081;6442-08-Z
SKU: MOL26-03-3081

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: