26-03-4211

KK 3.96mm Crimp Terminal Housing, Use With Trifurcon Terminals, Friction Ramp, 21 Circuits, Natural

Enhance your connectivity solutions with our KK 3.96mm Crimp Terminal Housing, designed for seamless integration with Trifurcon Terminals. Featuring a Friction Ramp for secure connections, this housing accommodates 21 circuits in a single row, making it ideal for power applications. Crafted from durable nylon in a natural hue, it ensures reliable performance. With LR19980 certification and RoHS compliance, it meets stringent quality and environmental standards. The lock to mating part feature guarantees a stable connection, while its non-stackable design optimizes space efficiency. Elevate your wire-to-board setups with this essential component from our 6442 - KK 396 series.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 26-03-4211
Color: Natural
Series: 6442 - KK 396
Connector Type: KK 396
Gender: Receptacle
Housing Material: Nylon
Number of Contacts: 21
Number of Rows: 1
Pitch: 3.96 mm
Material: Nylon
Packaging: Bag
Circuit Application: Power
Connector System: Wire to Board
CSA Agency Certification: LR19980
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Material Flammability Standard: 94V-2
Part Aliases: 0026034211;6442-R21-Z
SKU: MOL26-03-4211

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: