26-03-3021

KK 3.96mm Crimp Terminal Housing, Use With Trifurcon Terminals, 2 Circuits, Natural

Easily assemble your KK 3.96mm Crimp Terminal Housing with our high-quality receptacle, designed for use with Trifurcon Terminals. Constructed of durable nylon in a natural finish, this housing accommodates 2 circuits with a 3.96mm pitch, making it ideal for power applications. Certified for both CSA and UL standards, it guarantees safety and reliability. RoHS compliant and stackable, it's a sustainable choice for your wire-to-board connector system. Perfect for various projects, from industrial to DIY.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 26-03-3021
Color: Natural
Series: 6442 - KK 396
Connector Type: KK 396
Gender: Receptacle
Housing Material: Nylon
Number of Contacts: 2
Number of Rows: 1
Pitch: 3.96 mm
Material: Nylon
Packaging: Bag
Circuit Application: Power
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Glow Wire Capable: No
Stackable: No
Material Flammability Standard: 94V-2
Part Aliases: 0026033021;6442-02-Z
SKU: MOL26-03-3021

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: