26-03-4191

KK 3.96mm Crimp Terminal Housing, Use With Trifurcon Terminals, Friction Ramp, 19 Circuits, Natural

Easily connect and secure your trifurcon terminals with this KK 3.96mm Crimp Terminal Housing. Designed with a friction ramp for added stability, this natural-colored housing accommodates 19 circuits. Made of durable nylon, it ensures reliable performance in power circuit applications. With RoHS compliance and lock-to-mating-part feature, it guarantees safety and convenience in wire-to-board connections. Perfect for various industrial and electronic setups, this housing is a versatile and essential component in your connector system.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 26-03-4191
Color: Natural
Series: 6442 - KK 396
Connector Type: KK 396
Gender: Receptacle
Housing Material: Nylon
Number of Contacts: 19
Number of Rows: 1
Pitch: 3.96 mm
Material: Nylon
Packaging: Bag
Circuit Application: Power
Connector System: Wire to Board
CSA Agency Certification: LR19980
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Material Flammability Standard: 94V-2
Part Aliases: 0026034191;6442-R19-Z
SKU: MOL26-03-4191

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: