26-03-4181

KK 3.96mm Crimp Terminal Housing, Use With Trifurcon Terminals, Friction Ramp, 18 Circuits, Natural

Easily customize your connections with this KK 3.96mm Crimp Terminal Housing, designed for use with Trifurcon Terminals. Featuring a convenient Friction Ramp and offering space for up to 18 circuits, this housing is perfect for power applications. Its durable Nylon construction ensures reliability, while its natural color blends seamlessly. With RoHS compliance and lock-to-mating part feature, it guarantees both environmental friendliness and secure connections. Ideal for wire-to-board setups, this housing is a must-have for any connector system. Packaged in a convenient bag, it's ready for use whenever you need it.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 26-03-4181
Color: Natural
Series: 6442 - KK 396
Connector Type: KK 396
Gender: Receptacle
Housing Material: Nylon
Number of Contacts: 18
Number of Rows: 1
Pitch: 3.96 mm
Material: Nylon
Packaging: Bag
Circuit Application: Power
Connector System: Wire to Board
CSA Agency Certification: LR19980
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Material Flammability Standard: 94V-2
Part Aliases: 0026034181;6442-R18-Z
SKU: MOL26-03-4181

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: