26-03-3101
KK 3.96mm Crimp Terminal Housing, Use With Trifurcon Terminals, 10 Circuits, Natural
Enhance your wire-to-board connections with our KK 3.96mm Crimp Terminal Housing, specifically designed for use with Trifurcon Terminals. Boasting 10 circuits in a single row, this receptacle in a natural finish is a versatile and essential component for power circuit applications. Constructed with durable nylon material, it meets stringent RoHS compliance standards, ensuring both performance and environmental responsibility. With easy bag packaging, it's convenient to store and access for your assembly needs. Elevate your connectivity with this KK 396 series housing, ideal for a range of industrial and electronic applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 26-03-3101 |
Color: | Natural |
Series: | 6442 - KK 396 |
Connector Type: | KK 396 |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 10 |
Number of Rows: | 1 |
Pitch: | 3.96 mm |
Material: | Nylon |
Packaging: | Bag |
Circuit Application: | Power |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
Glow Wire Capable: | No |
Stackable: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0026033101;6442-10-Z |
SKU: | MOL26-03-3101 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |