26-03-3041
KK 3.96mm Crimp Terminal Housing, Use With Trifurcon Terminals, 4 Circuits, Natural
Enhance your connectivity with our KK 3.96mm Crimp Terminal Housing, specially designed for use with Trifurcon Terminals. This receptacle, belonging to our 6442 - KK 396 series, features four circuits for seamless power transmission. Crafted from durable nylon in a natural hue, it meets stringent quality standards for reliability. With a pitch of 3.96mm and a single row design, it offers efficient wire-to-board integration. Rest assured of its compliance with RoHS guidelines, making it a sustainable choice for your projects. Elevate your connection solutions with this essential component, perfect for pin and socket housings in various applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 26-03-3041 |
Color: | Natural |
Series: | 6442 - KK 396 |
Connector Type: | KK 396 |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Pitch: | 3.96 mm |
Material: | Nylon |
Packaging: | Bag |
Circuit Application: | Power |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
Glow Wire Capable: | No |
Stackable: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0026033041;6442-04-Z |
SKU: | MOL26-03-3041 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/26/2015 | GCM 10663885 - New, Modified, Or Replacement Tooling. Molex is removing the last circuit ID on 6442 series housings. The circuit 1 ID will remain on the part. This change only affects parts with 4ckts and up. The smaller circuit sizes do not have a last circuit ID. | Download |
01/19/2015 | GCM 10653987 - Supplier Change. | Download |