26-03-3121

KK 3.96mm Crimp Terminal Housing, Use With Trifurcon Terminals, 12 Circuits, Natural

Easily customize your electrical connections with this 3.96mm Crimp Terminal Housing, designed for use with Trifurcon Terminals. Featuring 12 circuits in a single row, this housing is perfect for power applications. Constructed with durable nylon in a natural finish, it ensures reliable performance. With RoHS compliance and LR19980 certification, it meets strict safety and environmental standards. Ideal for wire-to-board connections, this housing offers convenience and versatility in any project. Upgrade your connectivity with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 26-03-3121
Color: Natural
Series: 6442 - KK 396
Connector Type: KK 396
Gender: Receptacle
Housing Material: Nylon
Number of Contacts: 12
Number of Rows: 1
Pitch: 3.96 mm
Material: Nylon
Packaging: Bag
Circuit Application: Power
Connector System: Wire to Board
CSA Agency Certification: LR19980
Glow Wire Capable: No
Stackable: No
Material Flammability Standard: 94V-2
Part Aliases: 0026033121;6442-12-Z
SKU: MOL26-03-3121

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: