26-03-4020
KK 3.96mm Crimp Terminal Housing, Use With Trifurcon Terminals, Friction Ramp, 2 Circuits, Natural
Easily connect power sources with our KK 3.96mm Crimp Terminal Housing, designed for use with Trifurcon Terminals. Featuring a convenient Friction Ramp and offering 2 circuits, this receptacle is essential for wire-to-board connector systems. Constructed with durable nylon material in a natural color, it meets RoHS compliance standards for environmentally-friendly operation. UL and CSA agency certifications further ensure quality and safety. Perfect for various applications, this housing guarantees reliable and secure connections in any project.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 26-03-4020 |
Color: | Natural |
Series: | 6442 - KK 396 |
Connector Type: | KK 396 |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Pitch: | 3.96 mm |
Material: | Nylon |
Packaging: | Bag |
Circuit Application: | Power |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0026034020;6442-R02-Z |
SKU: | MOL26-03-4020 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/01/2018 | 503290 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download |
01/19/2015 | GCM 10653987 - Supplier Change. | Download |