26-03-4171
KK 3.96mm Crimp Terminal Housing, Use With Trifurcon Terminals, Friction Ramp, 17 Circuits, Natural
Enhance your wire-to-board connections with our KK 3.96mm Crimp Terminal Housing, designed for use with Trifurcon Terminals. Featuring a friction ramp for secure attachment, this housing accommodates 17 circuits in a single row. Crafted from durable nylon in a natural finish, it meets RoHS compliance standards for environmental responsibility. Ideal for power circuit applications, it ensures reliable connectivity in various electronic systems. The included locking feature guarantees a stable mating connection, while its compact design makes it suitable for space-constrained installations. Elevate your connectivity solutions with this essential component from our KK 396 series.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 26-03-4171 |
Color: | Natural |
Series: | 6442 - KK 396 |
Connector Type: | KK 396 |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 17 |
Number of Rows: | 1 |
Pitch: | 3.96 mm |
Material: | Nylon |
Packaging: | Bag |
Circuit Application: | Power |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0026034171;6442-R17-Z |
SKU: | MOL26-03-4171 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |