26-03-3071
KK 3.96mm Crimp Terminal Housing, Use With Trifurcon Terminals, 7 Circuits, Natural
Easily connect your power applications with our KK 3.96mm Crimp Terminal Housing, designed for use with Trifurcon Terminals. Featuring 7 circuits in a natural hue, this receptacle is part of the 6442 - KK 396 series. Crafted from durable nylon, it ensures reliable performance in wire-to-board connector systems. With LR19980 certification and RoHS compliance, rest assured of its quality and environmental responsibility. Perfect for industrial and electronic settings, this housing guarantees secure and efficient power transmission. Upgrade your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 26-03-3071 |
Color: | Natural |
Series: | 6442 - KK 396 |
Connector Type: | KK 396 |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 7 |
Number of Rows: | 1 |
Pitch: | 3.96 mm |
Material: | Nylon |
Packaging: | Bag |
Circuit Application: | Power |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
Glow Wire Capable: | No |
Stackable: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0026033071;6442-07-Z |
SKU: | MOL26-03-3071 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |