26-50-3140
KK 156 Header Assy FrLk Bkwy 14 ckt Tin
Enhance your circuitry with the KK 156 Header Assembly for Friction Lock Backwire 14 circuit Tin, a crucial component in the KK 396 connector series. This assembly guarantees reliable connectivity with its robust construction and compliance with material flammability standards. Certified by CSA (LR19980) and UL (E29179), it meets stringent quality requirements. With a maximum solder process temperature of 235°C and lead-free process capability, it ensures optimal performance during assembly. Its RoHS compliance further underscores its eco-friendly design. Ideal for use in a variety of electronic applications, this header assembly is a must-have for your PCB connectors.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 26-50-3140 |
Series: | 41671 - KK 396 |
Connector Type: | KK 396 |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0026503140;A-41671-C14A197-2 |
SKU: | MOL26-50-3140 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change |
Download |