30700-1061
2.54mm Pitch, 0.64mm Width H-DAC 64 High Density Automotive Connectors, Dual Row, Female Harness Assembly, 6 Circuits, Polarization Option 2, Black
Easily connect power components with this black H-DAC 64 receptacle. Designed for high performance, it features a 7A amperage and 2.54mm pitch, suitable for various applications. With a durable Modified Polystyrene construction, it can operate in temperatures ranging from -40 to 100°C. This connector, with 6 contacts in 2 rows, ensures secure and efficient power transmission. It is polarized for easy mating, and the lock feature adds extra stability. RoHS compliant, it offers peace of mind for environmentally conscious users. Perfect for Wire to Wire or Wire to Board connections, this connector is a reliable choice for your project.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 30700-1061 |
Color: | Black |
Series: | 30700 - H-DAC 64 |
Amperage: | 7 A |
Connector Type: | H-DAC 64 |
Gender: | Receptacle |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Pitch: | 2.54 mm |
Material: | Modified Polystyrene |
Packaging: | Bag |
Operating Temperature Range: | -40 - 100 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0307001061 |
SKU: | MOL30700-1061 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. |
Download |
09/17/2020 | 507826 - Inactive mfg Restart. due to orders molex needs to reactivate the manual assembly process. | Download |
08/01/2014 | GCM 10627818 - Supplier Change. | Download |