30700-4145
2.54mm Pitch, H-DAC 64 High Density Automotive Header, Dual Row, Vertical, 14 Circuits, Polarization Option 2, Black, Tube
Enhance power connectivity with our black H-DAC 64 connector, designed for high-performance applications. Featuring a double-row design with 14 contacts, this through-hole connector ensures secure and reliable connections with a pitch of 2.54 mm. Constructed with modified polystyrene and copper contacts, it offers durability and efficient power transmission up to 7 A at 500 V DC. The vertical orientation with a tail length of 3.69 mm and PCB locator ensures easy installation. With nickel-plated contact termination and tin-plated mating area, it guarantees excellent conductivity. RoHS compliant and with PCB retention and polarization features, this connector is ideal for demanding environments where safety and reliability are paramount.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 30700-4145 |
Color: | Black |
Series: | 30700 - H-DAC 64 |
Amperage: | 7 A |
Connector Type: | H-DAC 64 |
Number of Contacts: | 14 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper |
Pitch: | 2.54 mm |
Voltage: | 500 V DC |
Material: | Modified Polystyrene |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.69 mm |
Packaging: | Tube |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 14 |
Mating Cycles: | 10 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.57 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Nickel |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Part Aliases: | 0307004145 |
SKU: | MOL30700-4145 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |