30700-5164

2.54mm Pitch, H-DAC 64 High Density Automotive Header, Dual Row, Right Angle, 16 Circuits, Polarization Option 1, Gray, Tube

Easily connect your devices with our H-DAC 64 Series Right Angle Connector. This gray connector features 16 contacts in 2 rows, perfect for secure and efficient Through Hole termination. With a durable Modified Polystyrene body and copper contacts plated with tin, it ensures reliable performance in a wide range of applications. Operating at up to 500 V DC and 7 A, it meets stringent quality standards. The right-angle orientation and PCB locator make installation a breeze, while PCB retention and polarization features guarantee proper mating. Lead-free soldering capability and RoHS compliance further enhance its environmental credentials. Whether for industrial or consumer electronics, this connector is a dependable choice for wire-to-board connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 30700-5164
Color: Gray
Series: 30700 - H-DAC 64
Amperage: 7 A
Connector Type: H-DAC 64
Number of Contacts: 16
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Copper
Body Orientation: Right Angle
Pitch: 2.54 mm
Voltage: 500 V DC
Material: Modified Polystyrene
Orientation: Right Angle
Keying: No
Tail Length: 3.69 mm
Packaging: Tube
Operating Temperature Range: -40 - 100 °C
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 16
Mating Cycles: 10
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.57 mm
Connector System: Wire to Board
Contact Termination Plating: Nickel
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: SMC and Wave
Duration at Max. Process Temperature (seconds): 040
Max. Cycles at Max. Process Temperature: 003
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Part Aliases: 0307005164
SKU: MOL30700-5164

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: