30700-4188

2.54mm Pitch, H-DAC 64 High Density Automotive Header, Dual Row, Vertical, 18 Circuits, Polarization Option 2, Black, Tray

The H-DAC 64 Series 30700 Black Connector is a versatile component for power applications, featuring 18 contacts with a pitch of 2.54 mm. Designed for through-hole termination, it offers a reliable connection with a voltage rating of 500 V DC. Made of modified polystyrene with copper contacts plated in tin, it ensures durability and efficient conductivity. Its vertical orientation with a tail length of 3.69 mm, PCB locator, and retention features make it easy to install securely. With a high amperage of 7 A, nickel-plated contact termination, and compatibility with lead-free soldering processes, it meets stringent industry standards for performance and environmental sustainability. The connector, suitable for wire-to-board applications, is a key component in various electronic assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 30700-4188
Color: Black
Series: 30700 - H-DAC 64
Amperage: 7 A
Connector Type: H-DAC 64
Number of Contacts: 18
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Copper
Pitch: 2.54 mm
Voltage: 500 V DC
Material: Modified Polystyrene
Orientation: Vertical
Keying: No
Tail Length: 3.69 mm
Packaging: Tray
Circuit Application: Power
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 18
Mating Cycles: 10
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.57 mm
Connector System: Wire to Board
Contact Termination Plating: Nickel
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: SMC and Wave
Duration at Max. Process Temperature (seconds): 040
Max. Cycles at Max. Process Temperature: 003
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Part Aliases: 0307004188
SKU: MOL30700-4188

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: