30700-4100

2.54mm Pitch, H-DAC 64 High Density Automotive Header, Dual Row, Vertical, 10 Circuits, Polarization Option 1, Gray, Tray

Enhance your electronic connections with our 30700 series H-DAC 64 connector in a sleek gray hue. Featuring 10 contacts arranged in two rows, this durable through-hole connector boasts a 7A amperage rating and a 500V DC voltage capacity, making it ideal for high-performance applications. Crafted with copper contacts and a modified polystyrene body, it ensures reliable conductivity and longevity even in extreme temperatures ranging from -40 to 100°C. With its straight orientation and 2.54mm pitch, it offers effortless integration onto PCBs with a thickness of 1.57mm. The connector is lead-free and RoHS compliant, meeting stringent environmental standards. It also includes features such as PCB retention, polarization, and mating cycle durability, guaranteeing a secure and long-lasting connection. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your projects. Elevate your connectivity solutions with our H-DAC 64 connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 30700-4100
Color: Gray
Series: 30700 - H-DAC 64
Amperage: 7 A
Connector Type: H-DAC 64
Number of Contacts: 10
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Copper
Body Orientation: Straight
Pitch: 2.54 mm
Voltage: 500 V DC
Material: Modified Polystyrene
Orientation: Vertical
Keying: No
Tail Length: 3.69 mm
Packaging: Tray
Operating Temperature Range: -40 - 100 °C
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 10
Mating Cycles: 10
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.57 mm
Connector System: Wire to Board
Contact Termination Plating: Nickel
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: SMC and Wave
Duration at Max. Process Temperature (seconds): 040
Max. Cycles at Max. Process Temperature: 003
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Part Aliases: 0307004100
SKU: MOL30700-4100

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
11/11/2022 512815 - Change Supplier. This notification is to inform you that one of Molex’s long standing North American supplier of Trays and Lids is filing for bankruptcy causing Molex to have to change our supplier source in order to continue to provide product to our customers. This will be a packaging supplier change only. There will be no change to the Production Process, Fit, Form or Function of the product packaged in these trays and lids.
Download