30700-5207
2.54mm Pitch, H-DAC 64 High Density Automotive Header, Dual Row, Right Angle, 20 Circuits, Polarization Option 1, Gray, Tray
Enhance connectivity with our Gray H-DAC 64 Series 30700 Right Angle PCB Pin Header. Designed for high performance, it features 20 contacts in 2 rows, allowing for secure through-hole termination. With a 7A amperage and 500V DC voltage rating, it ensures reliable power transmission. The body orientation is tailored for seamless integration, while the modified polystyrene construction guarantees durability in a wide temperature range (-40 to 100°C). Compliant with RoHS standards, this connector boasts nickel-plated contact termination, suitable for lead-free soldering processes. Ideal for wire-to-board applications, it offers PCB locator and retention features, with a 1.57mm thickness for streamlined installation. Trust in its quality for up to 10 mating cycles, with a secure lock to the mating part. Elevate your PCB connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 30700-5207 |
Color: | Gray |
Series: | 30700 - H-DAC 64 |
Amperage: | 7 A |
Connector Type: | H-DAC 64 |
Number of Contacts: | 20 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper |
Body Orientation: | Right Angle |
Pitch: | 2.54 mm |
Voltage: | 500 V DC |
Material: | Modified Polystyrene |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 3.69 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 100 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 20 |
Mating Cycles: | 10 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.57 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Nickel |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | SMC and Wave |
Duration at Max. Process Temperature (seconds): | 040 |
Max. Cycles at Max. Process Temperature: | 003 |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Part Aliases: | 0307005207 |
SKU: | MOL30700-5207 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/11/2022 | 512815 - Change Supplier. This notification is to inform you that one of Molex’s long standing North American supplier of Trays and Lids is filing for bankruptcy causing Molex to have to change our supplier source in order to continue to provide product to our customers. This will be a packaging supplier change only. There will be no change to the Production Process, Fit, Form or Function of the product packaged in these trays and lids. |
Download |
08/04/2015 | GCM 10677435-1 - Upgrade / Rearrangement Of Tooling / Equipment. Updated date of implementation. | Download |
05/01/2015 | GCM 10677435 - Upgrade / Rearrangement Of Tooling / Equipment. | Download |