30700-5187
2.54mm Pitch, H-DAC 64 High Density Automotive Header, Dual Row, Right Angle, 18 Circuits, Polarization Option 1, Gray, Tray
Enhance your electronic connections with our Right Angle Gray H-DAC 64 series connector. Designed for optimal performance, this connector features 18 contacts in 2 rows, offering secure Through Hole termination with a pitch of 2.54 mm. With a high amperage rating of 7 A and a maximum voltage of 500 V DC, it ensures reliable power transmission. Constructed with Modified Polystyrene and Copper contact material, it guarantees durability and efficient conductivity. Its convenient Right Angle orientation and PCB locator make installation a breeze, while RoHS compliance assures environmentally friendly usage. Ideal for Wire to Board applications in various industries, this connector is a must-have for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 30700-5187 |
Color: | Gray |
Series: | 30700 - H-DAC 64 |
Amperage: | 7 A |
Connector Type: | H-DAC 64 |
Number of Contacts: | 18 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper |
Body Orientation: | Right Angle |
Pitch: | 2.54 mm |
Voltage: | 500 V DC |
Material: | Modified Polystyrene |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 3.69 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 100 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 18 |
Mating Cycles: | 10 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.57 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Nickel |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | SMC and Wave |
Duration at Max. Process Temperature (seconds): | 040 |
Max. Cycles at Max. Process Temperature: | 003 |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Part Aliases: | 0307005187 |
SKU: | MOL30700-5187 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/11/2022 | 512815 - Change Supplier. This notification is to inform you that one of Molex’s long standing North American supplier of Trays and Lids is filing for bankruptcy causing Molex to have to change our supplier source in order to continue to provide product to our customers. This will be a packaging supplier change only. There will be no change to the Production Process, Fit, Form or Function of the product packaged in these trays and lids. |
Download |
08/04/2015 | GCM 10677435-1 - Upgrade / Rearrangement Of Tooling / Equipment. Updated date of implementation. | Download |
05/01/2015 | GCM 10677435 - Upgrade / Rearrangement Of Tooling / Equipment. | Download |