30700-5204

2.54mm Pitch, H-DAC 64 High Density Automotive Header, Dual Row, Right Angle, 20 Circuits, Polarization Option 1, Gray, Tube

Enhance your electronic connections with this Right Angle H-DAC 64 connector. Designed for optimal performance, it features 20 contacts in a 2-row configuration, ensuring secure and efficient soldering onto PCBs. The durable copper contacts and tin plating guarantee reliable conductivity, with a maximum voltage rating of 500 V DC and an amperage of 7 A. Its modified Polystyrene body, operating temperature range of -40 to 100 °C, and nickel termination plating make it suitable for a wide range of applications. With features like PCB retention, polarization, and mating cycle durability, this connector offers convenience and longevity in your assembly projects. Compliant with lead-free soldering processes, it meets industry standards for quality and environmental responsibility. Whether you're a DIY enthusiast or a professional in the electronics field, this H-DAC 64 connector is a must-have component for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 30700-5204
Color: Gray
Series: 30700 - H-DAC 64
Amperage: 7 A
Connector Type: H-DAC 64
Number of Contacts: 20
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Copper
Body Orientation: Right Angle
Pitch: 2.54 mm
Voltage: 500 V DC
Material: Modified Polystyrene
Orientation: Right Angle
Keying: No
Tail Length: 3.69 mm
Packaging: Tube
Operating Temperature Range: -40 - 100 °C
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 20
Mating Cycles: 10
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.57 mm
Connector System: Wire to Board
Contact Termination Plating: Nickel
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: SMC and Wave
Duration at Max. Process Temperature (seconds): 040
Max. Cycles at Max. Process Temperature: 003
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Part Aliases: 0307005204
SKU: MOL30700-5204

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: