30700-1082

2.54mm Pitch, 0.64mm Width H-DAC 64 High Density Automotive Connectors, Dual Row, Female Harness Assembly, 8 Circuits, Polarization Option 3, Natural

Easily connect power sources with our Natural H-DAC 64 Connector, featuring a 2.54mm pitch and 8 contacts arranged in 2 rows for secure connectivity. With a 7A amperage rating, it's ideal for high-power applications. Constructed from durable modified polystyrene, it ensures reliable performance even in demanding environments. Designed for easy installation, it's polarized for correct mating and features a locking mechanism for added security. RoHS compliant and with an operating temperature range of -40 to 100°C, it's suitable for a wide range of industrial and commercial settings. Perfect for wire-to-wire or wire-to-board connections, this connector is a versatile solution for your power distribution needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 30700-1082
Color: Natural
Series: 30700 - H-DAC 64
Amperage: 7 A
Connector Type: H-DAC 64
Gender: Receptacle
Number of Contacts: 8
Number of Rows: 2
Pitch: 2.54 mm
Material: Modified Polystyrene
Packaging: Bag
Operating Temperature Range: -40 - 100 °C
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Board, Wire to Wire
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0307001082
SKU: MOL30700-1082

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: